Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €48.200 |
Price for:Each
Minimum: 1
Multiple: 1
€48.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoWLIR8023C
Order Code3873544
Product RangeWeller - WLIR Series
Output Power80W
Heat Temperature Max485°C
Supply Voltage230V
Product RangeWeller - WLIR Series
Plug TypeEU
Product Overview
WLIR8023C Weller's 80W Soldering Iron with LED Halo Ring™, EU, used to solder skilfully and confidently. With its 360 degree illumination, ergonomic moulded pencil grip handle, easy-to-change tips, and integrated safety rest, it's the perfect high-quality and versatile soldering iron for all user soldering needs. Recommended applications are home repair, stained glass, joining wires, hobby.
- High visibility LED HALO RING™
- Optimal precision and control
- Quick tip change, easily replace worn tips or change tip applications
- Perfect for intricate soldering applications
- Temperature range is 900°F
- Voltage rating is 230V
- Tip shape is chisel
Technical Specifications
Output Power
80W
Supply Voltage
230V
Plug Type
EU
Heat Temperature Max
485°C
Product Range
Weller - WLIR Series
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.345