Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €36.800 |
Price for:Each
Minimum: 1
Multiple: 1
€36.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
WLIR3023M Weller's 30W soldering iron with LED Halo Ring™ used to solder skilfully and confidently. With its 360 degree illumination, ergonomic moulded pencil grip handle, easy-to-change tips, and integrated safety rest, it's the perfect high-quality and versatile soldering iron for all user soldering needs. On-board safety rest holds iron when not in use, reducing the risk of injury or damage to user workspace.
- High visibility LED HALO RING™
- Optimal precision and control
- Quick tip change, easily replace worn tips or change tip applications
- Perfect for intricate soldering applications
- Maximum heat temperature is 400°C
- Voltage rating is 230V
- Integrated safety rest
- Integrated safety rest
Technical Specifications
Output Power
30W
Supply Voltage
230V
SVHC
No SVHC (17-Dec-2015)
Heat Temperature Max
400°C
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.274