Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWLG940023G
Order Code3873534
Product RangeWeller - WLG9400 Series
Also Known AsGTIN UPC EAN: 4003019445073
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €63.200 |
Price for:Each
Minimum: 1
Multiple: 1
€63.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoWLG940023G
Order Code3873534
Product RangeWeller - WLG9400 Series
Also Known AsGTIN UPC EAN: 4003019445073
Output Power140W
Heat Temperature Max480°C
Supply Voltage VAC230V
Supply Voltage230V
Product RangeWeller - WLG9400 Series
Plug TypeUK Type G
SVHCNo SVHC (17-Dec-2015)
Product Overview
Designed for heavy-duty soldering, cutting and smoothing applications, including those involving heat sinks, ground planes, metal art and plumbing.
- Dual-power trigger delivers two levels of power - 140W or 100W
- Focused bright LED light provides illumination for improved visibility in low-light environments
- 6-second heat-up
- Pistol grip features a soft, non-slip grip and ergonomic feel
- Hex key stored in handle to quickly change out tips
Technical Specifications
Output Power
140W
Supply Voltage VAC
230V
Product Range
Weller - WLG9400 Series
SVHC
No SVHC (17-Dec-2015)
Heat Temperature Max
480°C
Supply Voltage
230V
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.361