Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoW61 UK.
Order Code415807
Also Known AsGTIN UPC EAN: 4003019008278
Technical Datasheet
No Longer Manufactured
Alternatives for W61 UK.
2 Products Found
Product Overview
The W61 UK from Weller is a magnastat soldering iron with UK plug type connection.
- Rated voltage is 230VAC
- Rated power is 60W
- Class I protection
- Tip temperature is 370°C
- Suits PT, LT type tips
Applications
Industrial, Maintenance & Repair
Technical Specifications
Output Power
60W
Supply Voltage
230V
Plug Type
UK Type G
Heat Temperature Max
-
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43