Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoTCP UK
Order Code2629028
Also Known AsGTIN UPC EAN: 05012535150049
Technical Datasheet
No Longer Manufactured
Alternatives for TCP UK
1 Product Found
Product Overview
The TCP UK is a 50W 24V 9 x 50mm Soldering Iron with UK version for use with the PS2 or PS3 power supplies. Capacitor is incorporated to prolong switch life and eliminate interference. Fitted with a 3 core, 1.5m silicone lead and supplied with an LT DD standard tip with PT7/LT tip adaptor.
- Lightweight thermoplastic handle
Applications
Maintenance & Repair
Contents
Bulgin 3-pin connector.
Technical Specifications
Supply Voltage VAC
24V
Heat Temperature Max
-
Plug Type
-
Output Power
50W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2