Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Alternatives for TCP 12
1 Product Found
Product Overview
The TCP 12 is a low voltage magnastat Soldering Iron with battery clamps and soldering tip LT M, 425° maximum heat temperature, 35W output power, 12V voltage rating. Magnastat system operates through a ferro-magnetic sensing device which changes its characteristics when specific temperatures are reached, working temperature selection is achieved by simply changing the temperature sensing soldering tip.
- PT and LT tip type
- 2-point control with temperature sensor using curie effect
Applications
Maintenance & Repair
Technical Specifications
Supply Voltage VAC
-
Heat Temperature Max
425°C
Plug Type
-
Output Power
35W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25