Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoTB100UK
Order Code1357544
Also Known AsGTIN UPC EAN: 4003019115891
Technical Datasheet
No Longer Manufactured
Alternatives for TB100UK
1 Product Found
Product Overview
Ideal for cutting or processing synthetic materials, foams and styrofoam, as well as for soldering. When the Therma-Boost mode is activated, the high-performance soldering gun reaches its maximum temperature in less then 45 seconds. In standard operating mode it operates with an output of 30 watts. When the Therma-Boost switch is pressed, the red lamp lights up and an output of 130 watts makes a quick burst of heat available.
- Rating 30 watt standard / 130 watt boost
- Supply voltage 230 V / 50 Hz
- Heat up time to operating temperature 45 sec approx.
- Maximum temperature 510℃
- Red and green LED indicators to show standard / boost mode
- Duty cycle in boost mode 8 seconds
Technical Specifications
Output Power
130W
Supply Voltage
230V
Plug Type
UK Type G
Heat Temperature Max
510°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85167970
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6