Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €81.000 |
Product Information
Product Overview
T0050115599 is a RTWPS 001 C X HM pico soldering tip set. The adjustability functions with Allen key: 1.5mm possible if needed (±80° rotation angle adjustment + vertical length adjustment of ± 1.2mm). Active tip cartridge system allows for easy exchange of soldering tip even with a hot desoldering tweezer, all without needing an extra tool or further adjustment. According to military standards, Mil-Spec compliant and fully compliant to IPC industry standards (IPC - TM-650 2.5.33 measurement of electrical overstress from soldering hand tools). Weller offers a selection of the smallest smart soldering tips for pico applications. The parallel sliding block allows for increased productivity with the pre-adjusted ready-to-use pairwise tip design.
- Extremely fast 5-second heat up time for highest productivity, maximum protection
- Maximum precision during soldering process with short tip-to-grip distance and optimized tip design
- Precise positioning ensured with unique parallel sliding block guide
- No alignment necessary after tip change with pairwise design, fastest tweezer tip change
- Intelligent desoldering tweezers tips (allows automatic tip-offset), HM conical bent tip
- RTWPS series tips for WTMT/ WXMTS De-soldering tweezers
- Improved comfort and safe handling with new ergonomic soft grips
- High performance/high productivity, quick response time
- 16.3mm length, 0.1mm width, 2 x 40W power consumption, 12VAC mains supply voltage
- Temperature range from 100 to 450°C
Technical Specifications
0.1mm
Weller WXsmart Series WXMTS/WXMT Micro Desoldering Tweezers
No SVHC (17-Dec-2015)
Conical, Bent
RTWPS Pico Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate