Print Page
Alternatives for SP40NKEU.
1 Product Found
Product Overview
The SP40NKEU is a 40W Soldering Iron Kit with EU plug and three LED lights for limited application shadowing. Triangular handle area for maximum tip control, stainless steel barrel and heater. Excellent quality consumer iron 8-1/4-inch long. Medium duty iron for joining 12AWG wire or smaller.
- Round co-moulded soft grip handle design for easy tip positioning
Applications
Maintenance & Repair, Audio, Hobby & Education
Contents
Iron, MT10, ST3, ST7 tips, Lead free solder and Solder aid tool.
Technical Specifications
Output Power
40W
Supply Voltage
230V
Plug Type
EU
Heat Temperature Max
482°C
Product Range
SP
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32