Print Page
Product Overview
The SP25NEU is a 25W non-temperature controlled Soldering Iron with LED.
- 1.65ft Cord Length
Applications
Maintenance & Repair
Warnings
Protect the health of personnel and to prevent electric shocks, injury and the risk of fire and explosions, failure to observe the safety regulations results in a risk to life and limb.
Technical Specifications
Output Power
25W
Supply Voltage
230V
Plug Type
EU
Heat Temperature Max
400°C
Product Range
SP
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.272