Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoFE75
Order Code2629019
Also Known AsGTIN UPC EAN: 037103157461
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €255.000 |
Price for:Each
Minimum: 1
Multiple: 1
€255.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The FE75 is a Soldering Pencil with integral fume extraction assembly. Compatible with any 80W power unit and WFE2P self-contained fume extraction system. A cylinder brush for cleaning and a funnel for support when not in use. Uses LT series tips and comes with LTB tip.
Applications
Maintenance & Repair
Contents
5mm Cylinder brush.
Technical Specifications
Supply Voltage VAC
24V
Heat Temperature Max
454°C
Plug Type
-
Output Power
80W
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26