Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €189.000 |
Product Overview
FE soldering irons are specifically designed for tip extraction applications. The smoke tube is integral with the handle and is normally placed over the joint when soldering but can be retracted when access to the joint is a problem or removed for cleaning. The irons are temperature controlled, ergonomic and allow precise handling. The electronic controlled irons can be driven from any PU /PUD series power unit compatible with the rating of the iron or any rework station. FE 50M irons can only be driven from the P51 power unit. The range of iron power ratings and the extensive range of solder tips mean that there is an iron to suit all applications. The FE irons are supplied with a 5 mm-dia. burn proof hose 2.5 m long, all handles, leads and hoses are ESD safe.
Applications
Maintenance & Repair
Contents
FE 50M Soldering iron 50W / 24V Magnastat controlled with soldering tip PT B7 2,4mm, 005 50 050 99 Funnel for KH 20, 005 25 409 99 Cleaning brush for FE tube
Technical Specifications
24V
-
-
50W
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Product Compliance Certificate