Print Page
28 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.500 |
Price for:Each
Minimum: 1
Multiple: 1
€10.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The DX110 is a 0.7 x 23mm Desoldering Tip with threadless fixture system for use with the DSX 80 and DXV 80 desoldering irons. The X-series 1.9mm nozzle tip, when nozzle is inserted into the head and locked into place by applying a 1/4 turn. This feature allows the nozzles to be quickly and easily exchanged and also improves the rate of thermal transfer from the head to the nozzle.
- Shape - Desoldering Nozzle
- Suitable For - DSX 80, DXV 80
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
1.9mm
For Use With
DSX 80 and DXV 80 Soldering Iron
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Eccentric
Product Range
DX
Technical Docs (1)
Alternatives for DX110.
8 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bosnia-Herzegovina
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bosnia-Herzegovina
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008