Print Page
23 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €7.200 |
Price for:Each
Minimum: 1
Multiple: 1
€7.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoCT5C7.
Order Code834117
Product RangeCT
Also Known AsGTIN UPC EAN: 0037103472687
Technical Datasheet
Tip / Nozzle Width3.2mm
Tip / Nozzle StyleScrewdriver
For Use WithW60P and W100P Soldering Iron
Product RangeCT
SVHCNo SVHC (15-Jan-2019)
Product Overview
The CT5C7 is a Screwdriver Replacement Tip made up of solid copper with iron plating, nickel and chromium behind the working surface. It is suitable for use with the W60P and W60P-3 soldering irons. It is designed to provide maximum heat transfer from the heater to the tip.
- Individually bagged
- Shape - Chisel
- Suitable For - W 61
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
3.2mm
For Use With
W60P and W100P Soldering Iron
SVHC
No SVHC (15-Jan-2019)
Tip / Nozzle Style
Screwdriver
Product Range
CT
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01232