Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoVP M32 K54
Order Code2899294
Also Known As1776940000
Technical Datasheet
41 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €1.480 | 
| 10+ | €0.983 | 
| 100+ | €0.878 | 
| 500+ | €0.836 | 
| 1000+ | €0.796 | 
| 2500+ | €0.746 | 
Price for:Each
Minimum: 1
Multiple: 1
€1.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoVP M32 K54
Order Code2899294
Also Known As1776940000
Technical Datasheet
Plug MaterialNylon 6 (Polyamide 6), Glass Filled
Thread SizeM32
External Diameter37mm
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
Applications
Automotive, Energy, Industrial, Oil & Gas, Rail, Security
Technical Specifications
Plug Material
Nylon 6 (Polyamide 6), Glass Filled
External Diameter
37mm
SVHC
No SVHC (16-Jan-2020)
Thread Size
M32
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.334