Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoPM5.08/3/90
Order Code1131854
Also Known As1760500000
Technical Datasheet
2,174 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.505 |
100+ | €0.440 |
500+ | €0.375 |
1000+ | €0.368 |
2500+ | €0.360 |
5000+ | €0.353 |
Price for:Each
Minimum: 10
Multiple: 10
€5.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoPM5.08/3/90
Order Code1131854
Also Known As1760500000
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions3Ways
Wire Size AWG Min26AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current24A
Rated Voltage600V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The PM5.08/3/90 is a 3-pole 5.08mm PCB Terminal Block with pressure clamp connection. PCB connector with leaf-spring wire connection system with 90° conductor outlet direction. Suitable for conductor cross-sections up to 2.5mm². Orange colour, M2.5 clamping screw, 6mm stripping length and tinned Cu-Leg contacts. The PM 5.08/03/90 3.5SN OR BX 1760500000 PCB terminal accepts 26AWG minimum to 14AWG maximum wire size.
- Wemid insulator
- UL94V-0 Flammability rating
- IP20 Protection rating
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
26AWG
Conductor Area CSA
2.5mm²
Rated Current
24A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (16-Jan-2020)
No. of Positions
3Ways
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
600V
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002517