Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoHDC HA 16 FS 17-32
Order Code2899253
Product RangeRockStar HA
Also Known As1650900000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €17.260 |
10+ | €14.540 |
25+ | €12.980 |
100+ | €12.360 |
250+ | €11.590 |
500+ | €11.030 |
Price for:Each
Minimum: 1
Multiple: 1
€17.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoHDC HA 16 FS 17-32
Order Code2899253
Product RangeRockStar HA
Also Known As1650900000
Technical Datasheet
Product RangeRockStar HA
Heavy Duty Connector TypeInsert
No. of Contacts32Contacts
No. of Contacts32+PE Contacts
Rectangular Shell Size7
Heavy Duty Contact TypeScrew Socket
Current Rating16A
Wire Size AWG Max14AWG
Wire Size AWG Min20AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (16-Jan-2020)
Product Overview
Applications
Automotive, Energy, Industrial, Oil & Gas, Rail, Security
Technical Specifications
Product Range
RockStar HA
No. of Contacts
32Contacts
Rectangular Shell Size
7
Heavy Duty Contact Type
Screw Socket
Wire Size AWG Max
14AWG
Contact Material
Copper Alloy
SVHC
No SVHC (16-Jan-2020)
Heavy Duty Connector Type
Insert
No. of Contacts
32+PE Contacts
Gender
Receptacle
Current Rating
16A
Wire Size AWG Min
20AWG
Contact Plating
Silver Plated Contacts
Technical Docs (2)
Alternatives for HDC HA 16 FS 17-32
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071