Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €52.750 |
10+ | €47.870 |
25+ | €45.980 |
50+ | €43.280 |
100+ | €41.120 |
250+ | €38.950 |
500+ | €37.860 |
Price for:Each
Minimum: 1
Multiple: 1
€52.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9025390000
Order Code2142864
Technical Datasheet
Connector Kit TypeTerminals & Splices
Kit ContentsTwin Wire End Ferrules, 0.5 to 2.5mm²
Product Range-
Technical Specifications
Connector Kit Type
Terminals & Splices
Product Range
-
Kit Contents
Twin Wire End Ferrules, 0.5 to 2.5mm²
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077626