Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.183 |
10+ | €0.174 |
25+ | €0.156 |
50+ | €0.153 |
100+ | €0.139 |
250+ | €0.125 |
500+ | €0.119 |
1000+ | €0.117 |
Price for:Each
Minimum: 1
Multiple: 1
€0.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9019260000
Order Code8995451
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Pin Length12mm
Insulator ColourBlue
Product Range-
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingElectro Solder
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
16mm²
Insulator Colour
Blue
Insulator Material
PP (Polypropylene)
Terminal Plating
Electro Solder
Wire Size AWG Max
6AWG
Pin Length
12mm
Product Range
-
Terminal Material
Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072