Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No9019120000
Order Code3021484
Also Known AsH1,5/14D SW
Technical Datasheet
11 In Stock
1,500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €54.580 |
5+ | €48.160 |
10+ | €46.020 |
25+ | €43.880 |
50+ | €41.740 |
100+ | €35.320 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
€54.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9019120000
Order Code3021484
Also Known AsH1,5/14D SW
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Pin Length8mm
Insulator ColourBlack
Product Range-
Overall Length14mm
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal Plating-
Product Overview
The 9019120000 is a Ferrule Terminal with black PP (polypropylene) insulator and tin-plated copper contact. Crimp termination method, 1.5mm² conductor cross-section and 16AWG wire size.
- 10mm Stripping length
- 3.5mm Collar size
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
1.5mm²
Insulator Colour
Black
Overall Length
14mm
Terminal Material
Copper
SVHC
No SVHC (16-Jan-2020)
Wire Size AWG Max
16AWG
Pin Length
8mm
Product Range
-
Insulator Material
PP (Polypropylene)
Terminal Plating
-
Technical Docs (1)
Alternatives for 9019120000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0585