Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No9018490000
Order Code2095771
Also Known AsCTX CM 1.6/2.5
Technical Datasheet
20 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €237.800 |
| 3+ | €233.040 |
Price for:Each
Minimum: 1
Multiple: 1
€237.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9018490000
Order Code2095771
Also Known AsCTX CM 1.6/2.5
Technical Datasheet
Crimp Tool TypeRatchet
Product Range-
SVHCLead (17-Jan-2023)
Product Overview
The 9018490000 is a Crimp Tool for use with 0.14 to 4mm² HD, HE and ConCept M10/M15 turned contacts.
Applications
Maintenance & Repair
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
Weidmuller 0.14-4mm², HD, HE, and ConCept M10/M15 Turned Contacts
SVHC
Lead (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.742