Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No9007470000
Order Code2095766
Also Known AsDMS 3 SET 1
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €391.830 | 
Price for:1 Kit
Minimum: 1
Multiple: 1
€391.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9007470000
Order Code2095766
Also Known AsDMS 3 SET 1
Technical Datasheet
Torque Tool StyleDriver
Torque Range ft-lb-
Torque Range N-m-
Drive Size - Metric-
Drive Size - Imperial-
Overall Length325mm
Product Range-
SVHCLead (17-Jan-2023)
Product Overview
The 9007470000 is a 1/4-inch DIN-3126 form-E6.3, 2 mains-operated Torque Screwdriver with 12V, 2x Ni-Cd cells rechargeable battery. The DMS 3 SET 1 screwdriver has an ergonomic design and is ideal for use with one hand. It can be used without causing fatigue in all installation positions. Apart from that, it incorporates an automatic torque limiter and has good reproducibility accuracy.
- 0.4 to 3Nm Torque setting range
- 1hr Charging time
Applications
Maintenance & Repair
Contents
Cordless torque screwdriver, Rechargeable battery, Charger, Bits and Plastic case.
Technical Specifications
Torque Tool Style
Driver
Torque Range N-m
-
Drive Size - Imperial
-
Product Range
-
Torque Range ft-lb
-
Drive Size - Metric
-
Overall Length
325mm
SVHC
Lead (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84672920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.897