Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €21.790 |
10+ | €20.710 |
25+ | €19.860 |
50+ | €18.030 |
100+ | €16.850 |
250+ | €15.670 |
500+ | €15.030 |
Price for:Each
Minimum: 1
Multiple: 1
€21.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2860570000
Order Code4230080
Technical Datasheet
No. of Positions5Ways
Wire Size AWG Min14AWG
Wire Size AWG Max2AWG
Conductor Area CSA35mm²
Wire Connection MethodPush In, Screw
Rated Current110A
Rated Voltage1kV
No. of Levels1
Product Range-
Technical Specifications
No. of Positions
5Ways
Wire Size AWG Max
2AWG
Wire Connection Method
Push In, Screw
Rated Voltage
1kV
Product Range
-
Wire Size AWG Min
14AWG
Conductor Area CSA
35mm²
Rated Current
110A
No. of Levels
1
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06305
Product traceability