Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No2716700000
Order Code3973500
Product RangeRockStar Series
Also Known AsHDC 06B TOS 1M25 WMP
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €25.220 |
10+ | €24.720 |
25+ | €24.210 |
100+ | €23.710 |
250+ | €23.200 |
500+ | €22.700 |
Price for:Each
Minimum: 1
Multiple: 1
€25.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2716700000
Order Code3973500
Product RangeRockStar Series
Also Known AsHDC 06B TOS 1M25 WMP
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialNylon (Polyamide) Body
Locking TypeScrew
Rectangular Shell Size3
Product RangeRockStar Series
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
Screw
For Use With
Weidmuller RockStar Series Size 3 HDC Insert & Modules
SVHC
No SVHC (16-Jan-2020)
Connector Body Material
Nylon (Polyamide) Body
Rectangular Shell Size
3
Product Range
RockStar Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.122