Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No2603790000
Order Code3995765
Product RangeW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €42.430 |
10+ | €40.440 |
25+ | €38.840 |
50+ | €35.450 |
100+ | €33.260 |
250+ | €31.080 |
500+ | €29.870 |
Price for:Each
Minimum: 1
Multiple: 1
€42.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2603790000
Order Code3995765
Product RangeW Series
Technical Datasheet
Rated Current232A
Rated Voltage1kV
No. of Poles1 Pole
Line Side Connections Per Pole1
Line Side Connection MethodScrew
Line Side Wire Size Max-
Load Side Connections Per Pole4
Load Side Connection MethodScrew
Load Side Wire Size Max-
Product RangeW Series
Technical Specifications
Rated Current
232A
No. of Poles
1 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
4
Load Side Wire Size Max
-
Rated Voltage
1kV
Line Side Connections Per Pole
1
Line Side Wire Size Max
-
Load Side Connection Method
Screw
Product Range
W Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24948
Product traceability