Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No2598350000
Order Code3462735
Product RangeWIL Standard
Also Known AsWIL-NT-STANDARD
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €96.370 |
Price for:Each
Minimum: 1
Multiple: 1
€96.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2598350000
Order Code3462735
Product RangeWIL Standard
Also Known AsWIL-NT-STANDARD
Technical Datasheet
Power Supply ApplicationsITE
Output Power Max10W
Output Voltage Max24VDC
Output Current400mA
LED Driver Mode-
Input Voltage Min85V
Input Voltage Max264V
Product RangeWIL Standard
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Power Supply Applications
ITE
Output Voltage Max
24VDC
LED Driver Mode
-
Input Voltage Max
264V
SVHC
No SVHC (16-Jan-2020)
Output Power Max
10W
Output Current
400mA
Input Voltage Min
85V
Product Range
WIL Standard
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.293