Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No2542310000
Order Code3973501
Product RangeRockStar Series
Also Known AsHDC 10B ABU EMC
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €41.200 |
5+ | €38.110 |
10+ | €35.020 |
25+ | €32.830 |
50+ | €31.260 |
100+ | €29.770 |
Price for:Each
Minimum: 1
Multiple: 1
€41.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2542310000
Order Code3973501
Product RangeRockStar Series
Also Known AsHDC 10B ABU EMC
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialAluminium Body
Locking TypeSide Clamp
Rectangular Shell Size4
Product RangeRockStar Series
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
Side Clamp
For Use With
Weidmuller RockStar Series Size 4 HDC Insert & Modules
SVHC
No SVHC (16-Jan-2020)
Connector Body Material
Aluminium Body
Rectangular Shell Size
4
Product Range
RockStar Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.122