Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No2000980000
Order Code3551834
Product RangeOMNIMATE LS
Also Known AsLS2HF 3.50/12/90 3.5SN OR BX
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2000980000
Order Code3551834
Product RangeOMNIMATE LS
Also Known AsLS2HF 3.50/12/90 3.5SN OR BX
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions12Ways
Wire Size AWG Min26AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current17.5A
Rated Voltage400V
Block OrientationThrough Hole Right Angle
Product RangeOMNIMATE LS
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
26AWG
Conductor Area CSA
1.5mm²
Rated Current
17.5A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (16-Jan-2020)
No. of Positions
12Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Push In
Rated Voltage
400V
Product Range
OMNIMATE LS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004