Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No2000960000
Order Code3551832
Product RangeOMNIMATE LS
Also Known AsLS2HF 3.50/08/90 3.5SN OR BX
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.930 |
10+ | €3.440 |
100+ | €2.850 |
250+ | €2.790 |
500+ | €2.740 |
1000+ | €2.680 |
Price for:Each
Minimum: 1
Multiple: 1
€3.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2000960000
Order Code3551832
Product RangeOMNIMATE LS
Also Known AsLS2HF 3.50/08/90 3.5SN OR BX
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions8Ways
Wire Size AWG Min26AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current17.5A
Rated Voltage400V
Block OrientationThrough Hole Right Angle
Product RangeOMNIMATE LS
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
26AWG
Conductor Area CSA
1.5mm²
Rated Current
17.5A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (16-Jan-2020)
No. of Positions
8Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Push In
Rated Voltage
400V
Product Range
OMNIMATE LS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004