Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1991860000
Order Code2674466
Product RangeKlippon A
Also Known AsATPG 4 MI-R
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6.030 |
10+ | €5.020 |
100+ | €4.920 |
250+ | €4.820 |
500+ | €4.720 |
1000+ | €4.620 |
Price for:Each
Minimum: 1
Multiple: 1
€6.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1991860000
Order Code2674466
Product RangeKlippon A
Also Known AsATPG 4 MI-R
Technical Datasheet
For Use WithWeidmuller A Series Feed Through Terminal Blocks
Accessory TypeTest Adaptor
Product RangeKlippon A
Product Overview
The 1991860000 from Weidmuller is a black colour test adapter. It is made of Wemid material.
- PUSH IN technology
- Dimension is 6.1mm x 18.5mm x 51mm (W x H x D)
- Net weight of 3.009g
- Continuous operating temperature range from -50°C to 130°C
- Flammability rating meets UL94-V0
- Rated cross section is 1.5mm²
- Rated voltage of 250V and rated current of 0.2A, rated impulse withstand voltage is 2.5KV
- Pollution severity 2
Applications
Industrial
Technical Specifications
For Use With
Weidmuller A Series Feed Through Terminal Blocks
Product Range
Klippon A
Accessory Type
Test Adaptor
SVHC
Lead (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175