Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1953470000
Order Code3551846
Product RangeOMNIMATE LMZF
Also Known AsLMZF 10/2/135 3.5OR
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | €0.716 |
50+ | €0.626 |
100+ | €0.519 |
250+ | €0.509 |
500+ | €0.498 |
1500+ | €0.488 |
Price for:Each
Minimum: 10
Multiple: 10
€7.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1953470000
Order Code3551846
Product RangeOMNIMATE LMZF
Also Known AsLMZF 10/2/135 3.5OR
Technical Datasheet
Pitch Spacing10mm
No. of Positions2Ways
Wire Size AWG Min26AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Wire Connection MethodTension Clamp
Rated Current24A
Rated Voltage1kV
Block OrientationThrough Hole 135°
Product RangeOMNIMATE LMZF
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Pitch Spacing
10mm
Wire Size AWG Min
26AWG
Conductor Area CSA
2.5mm²
Rated Current
24A
Block Orientation
Through Hole 135°
SVHC
No SVHC (16-Jan-2020)
No. of Positions
2Ways
Wire Size AWG Max
14AWG
Wire Connection Method
Tension Clamp
Rated Voltage
1kV
Product Range
OMNIMATE LMZF
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004