Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1953010000
Order Code3551850
Product RangeOMNIMATE LMZF
Also Known AsLMZFL 7/2/135 3.5OR
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.716 |
| 50+ | €0.626 |
| 100+ | €0.519 |
| 250+ | €0.509 |
| 500+ | €0.498 |
| 1500+ | €0.488 |
Price for:Each
Minimum: 10
Multiple: 10
€7.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1953010000
Order Code3551850
Product RangeOMNIMATE LMZF
Also Known AsLMZFL 7/2/135 3.5OR
Technical Datasheet
Pitch Spacing7.5mm
No. of Positions2Ways
Wire Size AWG Min26AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Wire Connection MethodTension Clamp
Rated Current24A
Rated Voltage1kV
Block OrientationThrough Hole 135°
Product RangeOMNIMATE LMZF
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Pitch Spacing
7.5mm
Wire Size AWG Min
26AWG
Conductor Area CSA
2.5mm²
Rated Current
24A
Block Orientation
Through Hole 135°
SVHC
No SVHC (16-Jan-2020)
No. of Positions
2Ways
Wire Size AWG Max
14AWG
Wire Connection Method
Tension Clamp
Rated Voltage
1kV
Product Range
OMNIMATE LMZF
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004