Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1869640000
Order Code1715790
Also Known AsLSF-SMT 5.00/06/90 1.5SN BK TU
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
18+ | €2.200 |
Price for:Each
Minimum: 18
Multiple: 18
€39.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1869640000
Order Code1715790
Also Known AsLSF-SMT 5.00/06/90 1.5SN BK TU
Technical Datasheet
Product Range-
No. of Contacts6Contacts
Pitch Spacing5mm
Connector TypeTerminal Block, PCB
Connector MountingPCB Mount
Wire Size AWG Max16AWG
Wire Size AWG Min24AWG
Contact PlatingTin Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
-
Pitch Spacing
5mm
Connector Mounting
PCB Mount
Wire Size AWG Min
24AWG
Contact Material
Copper
No. of Contacts
6Contacts
Connector Type
Terminal Block, PCB
Wire Size AWG Max
16AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02