Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1855620000
Order Code1832398
Also Known AsWTR 2.5 STB2.3
Technical Datasheet
170 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.270 |
| 10+ | €3.740 |
| 100+ | €3.670 |
| 250+ | €3.590 |
| 500+ | €3.520 |
| 1000+ | €3.440 |
Price for:Each
Minimum: 1
Multiple: 1
€4.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1855620000
Order Code1832398
Also Known AsWTR 2.5 STB2.3
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min30AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current24A
Rated Voltage500V
No. of Levels1
Product Range-
SVHCLead (17-Jan-2023)
Product Overview
The 1855620000 is a Test Disconnect Terminal made of WEMID. The WTR 2.5 STB2.3 modular terminals ensure optimum realization of all important circuits for the measurement of current, voltage and energy. Hardened steel for mechanical strength and high-quality tinned copper for optimum conductivity. The W-series offers solutions for conductor cross-sections between 0.05 and 300mm² and for all standard electrical functions.
- Dark beige color
- UL94V-0 Flammability rating
- 3 Pollution severity
- Simple operation - Can be clipped to or removed from the terminal rail in either direction
- No maintenance - No need to retighten the clamping screw
- All parts captive within the terminal
- Highest contact force of all connection systems
Applications
Industrial
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
500V
Product Range
-
Wire Size AWG Min
30AWG
Conductor Area CSA
4mm²
Rated Current
24A
No. of Levels
1
SVHC
Lead (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00974