Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1838240000
Order Code1866519
Product RangeOmnimate BL
Also Known AsSL-SMT 5.08HC/05/180G 3.2SN BK BX
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 50+ | €1.280 |
Price for:Each
Minimum: 50
Multiple: 50
€64.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1838240000
Order Code1866519
Product RangeOmnimate BL
Also Known AsSL-SMT 5.08HC/05/180G 3.2SN BK BX
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing5.08mm
No. of Rows1Rows
No. of Positions5Ways
Rated Current27.5A
No. of Contacts5Contacts
Contact Termination TypeThrough Hole
Rated Voltage400V
Block OrientationThrough Hole Vertical
Connector ShroudShrouded
Contact PlatingTin Plated Contacts
Product RangeOmnimate BL
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Systems
Wire-to-Board
Pitch Spacing
5.08mm
No. of Positions
5Ways
No. of Contacts
5Contacts
Rated Voltage
400V
Connector Shroud
Shrouded
Product Range
Omnimate BL
Gender
Plug
No. of Rows
1Rows
Rated Current
27.5A
Contact Termination Type
Through Hole
Block Orientation
Through Hole Vertical
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0028