Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No174675 ZDU10 BEIGE
Order Code3057628
Also Known As1746750000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
25+ | €2.210 |
Price for:Each
Minimum: 25
Multiple: 25
€55.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No174675 ZDU10 BEIGE
Order Code3057628
Also Known As1746750000
Technical Datasheet
Product Range-
No. of Contacts1Contacts
Pitch Spacing10mm
Connector TypeTerminal Block, DIN Rail
Connector MountingDIN Rail Mount
Wire Size AWG Max6AWG
Wire Size AWG Min16AWG
Contact Plating-
Contact Material-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
-
Pitch Spacing
10mm
Connector Mounting
DIN Rail Mount
Wire Size AWG Min
16AWG
Contact Material
-
No. of Contacts
1Contacts
Connector Type
Terminal Block, DIN Rail
Wire Size AWG Max
6AWG
Contact Plating
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02574