Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1730780000
Order Code3592969
Product RangeOmnimate Signal BL Series
Technical Datasheet
15 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
50+ | €7.220 |
100+ | €7.070 |
250+ | €6.550 |
500+ | €5.920 |
1000+ | €5.210 |
Price for:Each
Minimum: 50
Multiple: 50
€361.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1730780000
Order Code3592969
Product RangeOmnimate Signal BL Series
Technical Datasheet
Pitch Spacing5mm
No. of Positions10Ways
Wire Size (AWG)26AWG to 14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current14A
Rated Voltage400V
Product RangeOmnimate Signal BL Series
Technical Specifications
Pitch Spacing
5mm
Wire Size (AWG)
26AWG to 14AWG
Wire Connection Method
Screw
Rated Voltage
400V
No. of Positions
10Ways
Conductor Area CSA
1.5mm²
Rated Current
14A
Product Range
Omnimate Signal BL Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014134
Product traceability