Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €14.620 |
10+ | €14.330 |
25+ | €14.040 |
100+ | €13.740 |
250+ | €13.450 |
500+ | €13.160 |
Product Information
Product Overview
The 1654070000 is a HDC Enclosure, side locking clamp and lower side. Cable entry from side, plug housing. The HDC 10B TSBU 1PG16G HDC enclosure has powder coated die-cast aluminium housing, NBR sealing and size-4 shell. The special die-cast alloy and the multi-layered surface sealing provide complete protection for the HDC housings. The cleverly designed interlock system is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact. The housing interlock system provides integrated safety. Our unique, patented spring system provides the housing interlock with a secure grip and prevents accidental opening. The laser marking allows for easy and quick identification. Each housing is permanently labelled with a laser marking so that each product can be quickly designated and positioned.
- IP65 Protection rating
Applications
Industrial
Technical Specifications
Hood, Side Entry
90°
10B
RockStar
Aluminium Body
2 Lever
HDC 10B Inserts & Bases
Lead (17-Jan-2023)
Technical Docs (2)
Alternatives for 1654070000
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate