Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1651350000
Order Code3595683
Product RangeHVE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €25.300 |
10+ | €24.050 |
25+ | €23.060 |
50+ | €20.930 |
100+ | €19.560 |
250+ | €18.200 |
500+ | €17.450 |
Price for:Each
Minimum: 1
Multiple: 1
€25.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1651350000
Order Code3595683
Product RangeHVE Series
Technical Datasheet
Product RangeHVE Series
Heavy Duty Connector TypeInsert
No. of Contacts12 Contacts
Rectangular Shell Size8
Heavy Duty Contact TypeScrew Pin
Current Rating23A
Technical Specifications
Product Range
HVE Series
No. of Contacts
12 Contacts
Gender
Plug
Current Rating
23A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
8
Heavy Duty Contact Type
Screw Pin
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09707
Product traceability