Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1651150000
Order Code3592886
Product RangeHDD Series
Technical Datasheet
6 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €22.440 |
10+ | €21.470 |
25+ | €19.440 |
50+ | €18.950 |
100+ | €17.490 |
250+ | €15.750 |
500+ | €15.170 |
1000+ | €14.780 |
Price for:Each
Minimum: 1
Multiple: 1
€22.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1651150000
Order Code3592886
Product RangeHDD Series
Technical Datasheet
Product RangeHDD Series
Heavy Duty Connector TypeInsert
No. of Contacts24 Contacts
Rectangular Shell Size3
Heavy Duty Contact TypeScrew Pin
Current Rating10A
Technical Specifications
Product Range
HDD Series
No. of Contacts
24 Contacts
Gender
Plug
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
3
Heavy Duty Contact Type
Screw Pin
Technical Docs (2)
Alternatives for 1651150000
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04037