Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1622940000
Order Code3566009
Product RangeOMNIMATE Signal BLL
Also Known AsBLL 5.08/02/90 3.2 SN OR BX
Technical Datasheet
65 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.490 |
| 10+ | €1.310 |
| 100+ | €1.080 |
| 500+ | €0.970 |
| 1000+ | €0.951 |
| 2500+ | €0.931 |
Price for:Each
Minimum: 1
Multiple: 1
€1.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1622940000
Order Code3566009
Product RangeOMNIMATE Signal BLL
Also Known AsBLL 5.08/02/90 3.2 SN OR BX
Technical Datasheet
GenderSocket
Pitch Spacing5.08mm
No. of Positions2Ways
Rated Current23A
Rated Voltage400V
Block OrientationThrough Hole Right Angle
Product RangeOMNIMATE Signal BLL
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Gender
Socket
No. of Positions
2Ways
Rated Voltage
400V
Product Range
OMNIMATE Signal BLL
Pitch Spacing
5.08mm
Rated Current
23A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814