Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1608940000..
Order Code2579859
Product RangeZQV
Also Known As1608940000
Technical Datasheet
24 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.840 |
10+ | €5.980 |
100+ | €4.960 |
250+ | €4.450 |
500+ | €4.100 |
1000+ | €3.830 |
Price for:Each
Minimum: 1
Multiple: 1
€6.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1608940000..
Order Code2579859
Product RangeZQV
Also Known As1608940000
Technical Datasheet
Accessory TypeJumper
For Use WithModular Terminals
No. of Positions10Ways
Pitch Spacing5.1mm
Product RangeZQV
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Accessory Type
Jumper
No. of Positions
10Ways
Product Range
ZQV
For Use With
Modular Terminals
Pitch Spacing
5.1mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006578