Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1597420000.
Order Code1905676
Product RangeOmnimate Signal BL Series
Technical Datasheet
141 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.360 |
| 10+ | €9.050 |
| 25+ | €8.610 |
| 50+ | €7.860 |
| 100+ | €7.570 |
| 250+ | €6.740 |
| 500+ | €6.250 |
| 1000+ | €5.860 |
Price for:Each
Minimum: 1
Multiple: 1
€11.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1597420000.
Order Code1905676
Product RangeOmnimate Signal BL Series
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions8Ways
Wire Size AWG Min28AWG
Wire Size (AWG)28AWG to 14AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage300V
Product RangeOmnimate Signal BL Series
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
28AWG
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
300V
No. of Positions
8Ways
Wire Size (AWG)
28AWG to 14AWG
Conductor Area CSA
1.5mm²
Rated Current
10A
Product Range
Omnimate Signal BL Series
Technical Docs (2)
Alternatives for 1597420000.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007058