Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1579060000
Order Code2758840
Product RangeW
Also Known AsWQB B/24
Technical Datasheet
25 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.040 |
10+ | €4.150 |
100+ | €3.950 |
250+ | €3.700 |
500+ | €3.670 |
1000+ | €3.630 |
Price for:Each
Minimum: 1
Multiple: 1
€6.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1579060000
Order Code2758840
Product RangeW
Also Known AsWQB B/24
Technical Datasheet
Accessory TypeJumper
For Use WithModular Terminals
No. of Positions24Ways
Pitch Spacing5.1mm
Product RangeW
Product Overview
The 1579060000 is a 24-pole Jumper (Busbar) made of black tinned copper. The high-quality tinned copper for optimum conductivity. The WQB B/24 cross connector is suitable for use with the W-series modular terminals.
- 24A Rated current
- 800V Rated voltage
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
24Ways
Product Range
W
For Use With
Modular Terminals
Pitch Spacing
5.1mm
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804