Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1306090000
Order Code723757
Also Known AsKLIPPON POK 162609 EX
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1306090000
Order Code723757
Also Known AsKLIPPON POK 162609 EX
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric160mm
External Width - Metric260mm
External Depth - Metric90mm
IP RatingIP66
Body ColourBlack
NEMA Rating-
External Height - Imperial6.3"
External Width - Imperial10.24"
External Depth - Imperial3.54"
Product Range-
Product Overview
The 1306090000 is a Klippon® POK Enclosure made of fibreglass reinforced polyester offers a high-quality solution for protecting electrical components. The KLIPPON POK 162609 EX glass-fibre reinforced polyester enclosure of the Klippon® POK range offer a high-quality solution for protecting electrical components. This enclosure is ideal wherever corrosion resistance, shock resistance and a high degree of protection are required.
- Cover with stainless steel screws in cross-head/slotted design
- Moulded gasket made of silicone or chloroprene
- Fixing holes outside the sealed area
- Mounting directly in the enclosure or using an internal mounting plate
- Direct wall mounting possible using fixing holes or mounting feet
- Fastening thread to attach mounting rails and plates
Applications
Industrial
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
160mm
External Depth - Metric
90mm
Body Colour
Black
External Height - Imperial
6.3"
External Depth - Imperial
3.54"
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
260mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
10.24"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.82