Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1277280000
Order Code3550603
Product RangeOMNIMATE B2C
Also Known AsB2CF 3.50/06/180 SN OR BX
Technical Datasheet
137 In Stock
290 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.720 |
| 10+ | €4.130 |
| 100+ | €3.420 |
| 250+ | €3.350 |
| 500+ | €3.280 |
| 1000+ | €3.210 |
Price for:Each
Minimum: 1
Multiple: 1
€4.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1277280000
Order Code3550603
Product RangeOMNIMATE B2C
Also Known AsB2CF 3.50/06/180 SN OR BX
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions6Ways
Wire Size (AWG)26AWG to 16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current13.4A
Rated Voltage320V
Product RangeOMNIMATE B2C
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size (AWG)
26AWG to 16AWG
Wire Connection Method
Push In
Rated Voltage
320V
SVHC
No SVHC (16-Jan-2020)
No. of Positions
6Ways
Conductor Area CSA
1.5mm²
Rated Current
13.4A
Product Range
OMNIMATE B2C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004