Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1200200000
Order Code1361616
Product RangeHE Series
Also Known AsHDC HE 6 FS
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €12.430 | 
| 10+ | €12.180 | 
| 25+ | €11.930 | 
| 100+ | €11.680 | 
| 250+ | €11.440 | 
| 500+ | €11.190 | 
Price for:Each
Minimum: 1
Multiple: 1
€12.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1200200000
Order Code1361616
Product RangeHE Series
Also Known AsHDC HE 6 FS
Technical Datasheet
Product RangeHE Series
Connector MountingCable Mount
No. of Contacts6Contacts
Contact GenderSocket
No. of Rows2Rows
Contact Termination TypeScrew
Connector Shell Size3
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
SVHCLead (23-Jan-2024)
Product Overview
The 1200200000 is a 6-pole Female HDC Insert has screw connection with M3 clamping screw and 9mm stripping length. Shell size is 3 and copper alloy contacts with silver passivated surface finish. The HDC HE 6 FS HDC insert accepts 20AWG to 14AWG wire cross section size.
- 2.5mm² Conductor cross-section
 - UL94V-0 Flammability rating
 - 10¹°Ω Insulation resistance
 - PC glass fibre reinforced insulator
 
Applications
Industrial
Technical Specifications
Product Range
HE Series
Gender
Receptacle
Contact Gender
Socket
Contact Termination Type
Screw
Contact Material
Copper
SVHC
Lead (23-Jan-2024)
Connector Mounting
Cable Mount
No. of Contacts
6Contacts
No. of Rows
2Rows
Connector Shell Size
3
Contact Plating
Silver Plated Contacts
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049895