Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1127700000
Order Code2785956
Product RangeTERM Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1127700000
Order Code2785956
Product RangeTERM Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current1A
Operating Voltage Max275VAC
Relay MountingDIN Rail
Relay TerminalsCage Clamp
Switching Mode-
Operating Voltage Min12VAC
Control Voltage Min-
Control Voltage Max24VDC
Product RangeTERM Series
SVHCLead
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
275VAC
Relay Terminals
Cage Clamp
Operating Voltage Min
12VAC
Control Voltage Max
24VDC
SVHC
Lead
Load Current
1A
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
-
Product Range
TERM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047628