Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1054460000..
Order Code1634278
Product RangeType WQV2.5/10
Technical Datasheet
544 In Stock
200 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €7.740 |
10+ | €6.110 |
25+ | €5.790 |
50+ | €5.250 |
100+ | €5.060 |
250+ | €4.470 |
500+ | €4.140 |
1000+ | €3.850 |
Price for:Each
Minimum: 1
Multiple: 1
€7.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1054460000..
Order Code1634278
Product RangeType WQV2.5/10
Technical Datasheet
Accessory TypeJumper
For Use WithWDU 2.5/1.5/ZR Feed-through Terminals
No. of Positions10Ways
Pitch Spacing5.1mm
Product RangeType WQV2.5/10
Technical Specifications
Accessory Type
Jumper
No. of Positions
10Ways
Product Range
Type WQV2.5/10
For Use With
WDU 2.5/1.5/ZR Feed-through Terminals
Pitch Spacing
5.1mm
Technical Docs (2)
Alternatives for 1054460000..
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
Product traceability