Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1029940000
Order Code2850395
Product RangeOMNIMATE Signal SCD
Also Known AsSCD 3.81/06/180G 3.2SN OR BX
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.230 |
| 10+ | €2.830 |
| 100+ | €2.770 |
| 250+ | €2.720 |
| 500+ | €2.660 |
| 1000+ | €2.600 |
Price for:Each
Minimum: 1
Multiple: 1
€3.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1029940000
Order Code2850395
Product RangeOMNIMATE Signal SCD
Also Known AsSCD 3.81/06/180G 3.2SN OR BX
Technical Datasheet
GenderHeader
Pitch Spacing3.81mm
No. of Positions6Ways
Rated Current17.5A
Rated Voltage320V
Block OrientationThrough Hole Vertical
Product RangeOMNIMATE Signal SCD
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Gender
Header
No. of Positions
6Ways
Rated Voltage
320V
Product Range
OMNIMATE Signal SCD
Pitch Spacing
3.81mm
Rated Current
17.5A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031